-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 3A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1930409-ND
|
DigiKey | CONN TERM BLK BASE STRP BK 10P Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2420 | Buy Now |
DISTI #
651-1930409
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.5600 / $4.8200 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 3 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - The touch-protected basic strip - serves to accommodate the FK-MPT 0,5 PCB terminal block. RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
DISTI #
000000000001489050
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Through Hole Header | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 3 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - The touch-protected basic strip - serves to accommodate the FK-MPT 0,5 PCB terminal block. RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1930409
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1930409
Phoenix Contact
Strip Terminal Block, 3A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 3 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |