-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1867
|
Newark | 16B Hood Top Entry, Double Lever, High Construction, M32 - Black |Harting 19307160427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5200 / $43.8900 | Buy Now |
DISTI #
19307160427-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B M32 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
301 In Stock |
|
$28.3105 / $38.2300 | Buy Now |
DISTI #
617-19307160427
|
Mouser Electronics | Heavy Duty Power Connectors HOOD TOP ENTRY HAN B | 0 |
|
$28.3200 / $38.2300 | Order Now |
DISTI #
70732225
|
RS | Han B Hood Top Entry HC M32 black | HARTING 19307160427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7400 / $42.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$29.5400 | Buy Now |
DISTI #
HRT19307160427
|
Heilind Electronics | 16B HOOD TOP ENTRY, DOUBLE LEV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19307160427
|
TTI | Heavy Duty Power Connectors HOOD TOP ENTRY HAN B pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$28.2800 / $38.0900 | Buy Now |
DISTI #
19307160427
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, for cable, M32 Min Qty: 1 | 0 |
|
$23.6300 / $29.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19307160427
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19307160427
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |