Part Details for 1931290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1931290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1931290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6667
|
Newark | Sv 7.62Hp/05/270G 3.5Sn Bk Bx |Weidmuller 1931290000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $7.0900 | Buy Now |
DISTI #
1931290000
|
Avnet Americas | Connector Power Male Header 5 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1931290000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1931290000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/05/270G 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.5300 / $7.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $4.2800 | Buy Now |