Part Details for 1931580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1931580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1931580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1931580000-ND
|
DigiKey | SV 7.62HP/11/270SF 3.5SN BK BX Min Qty: 18 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1961 | Buy Now |
DISTI #
1931580000
|
Avnet Americas | Connector Power Header 11 Position 7.62mm Solder Right Angle Through Hole 22 Terminal 1 Port Box (Alt: 1931580000) Min Qty: 18 Package Multiple: 18 | 0 |
|
$7.4480 / $8.5801 | Buy Now |
DISTI #
470-1931580000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/11/270SF 3.5SN BK BX | 0 |
|
$7.5200 / $12.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $9.4800 | Buy Now |