Part Details for 1931960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1931960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1931960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6698
|
Newark | Svz 7.62Hp/02/180Sf Sn Bk Bx |Weidmuller 1931960000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.4400 | Buy Now |
DISTI #
1931960000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
99 In Stock |
|
$3.1626 / $4.6700 | Buy Now |
DISTI #
1931960000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1931960000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1931960000
|
Mouser Electronics | Pluggable Terminal Blocks SVZ 7.62HP/02/180SF SN BK BX RoHS: Compliant | 0 |
|
$3.1600 / $4.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
266 Partner Stock 100 Factory Stock |
|
$3.2800 / $4.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
266 Partner Stock 100 Factory Stock |
|
$3.2800 / $4.9800 | Buy Now |