Part Details for 1931970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1931970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1931970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6699
|
Newark | Svz 7.62Hp/03/180Sf Sn Bk Bx |Weidmuller 1931970000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $7.8000 | Buy Now |
DISTI #
1931970000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
147 In Stock |
|
$4.1769 / $6.9700 | Buy Now |
DISTI #
1931970000
|
Avnet Americas | Conn Terminal Block M 3 POS 7.62mm Crimp ST Cable Mount 57A Box (Alt: 1931970000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1931970000
|
Mouser Electronics | Pluggable Terminal Blocks SVZ 7.62HP/03/180SF SN BK BX RoHS: Compliant | 0 |
|
$4.3600 / $6.9700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block M 3 POS 7.62mm Screw RA Cable Mount 42A Box RoHS: Compliant | 0 |
|
$4.7000 / $7.1400 | Buy Now |
DISTI #
1931970000
|
Avnet Abacus | Conn Terminal Block M 3 POS 7.62mm Crimp ST Cable Mount 57A Box (Alt: 1931970000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |