Part Details for 1931A by Keystone Electronics Corp
Overview of 1931A by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1931AIS5#TRMPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs | |
LT1931AES5#TRMPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs | |
LT1931AIS5#TRPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs |
Price & Stock for 1931A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1931A-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 3/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1336 In Stock |
|
$0.2700 | Buy Now |
DISTI #
71172147
|
RS | Slimline Tension Fit,3/4",Nylon 6/6-V-0 | Keystone Electronics 1931A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1150 | RFQ |
DISTI #
KEYS1931A
|
TME | PCB distance, polyamide, L: 19.05mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.1200 / $0.1540 | RFQ |
DISTI #
000000000000357967
|
Sager | Standoffs & Spacers .750 Insul PC spcr Slimline Tension fit | 0 |
|
Buy Now |
Part Details for 1931A
1931A CAD Models
1931A Part Data Attributes
|
1931A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1931A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |