Part Details for 1932.3113 by Marquardt Switches Inc
Overview of 1932.3113 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-31131LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 1932.3113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5210
|
Newark | Rocker Sw, Dpst, 20A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1932.3113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1194 |
|
$7.7800 / $8.4300 | Buy Now |
DISTI #
979-1932.3113
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$6.9200 / $8.1500 | Order Now |
DISTI #
70459203
|
RS | Switch, Rocker, DPST, ON-OFF, IP40, 16A, 125-250VAC, Non-Illuminated, Black | Marquardt Switches 1932.3113 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $7.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $7.1000 | Buy Now |