Part Details for 1932.3130 by Marquardt Switches Inc
Overview of 1932.3130 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 1932.3130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1932.3130
|
Mouser Electronics | Rocker Switches Rocker Switch | 0 |
|
$5.8800 / $6.8200 | Order Now |
DISTI #
70459207
|
RS | Switch, Rocker, DPST, ON-OFF, IP40, 16A, 125-250VAC, Non-Illuminated, Black | Marquardt Switches 1932.3130 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $6.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $6.3700 | Buy Now |