There are no models available for this part yet.
Overview of 1932.3131 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-119-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 32 Positions |
Price & Stock for 1932.3131 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5211
|
Newark | Rocker Sw, Dpst, 20A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1932.3131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1167 |
|
$8.5500 / $9.3000 | Buy Now | |
DISTI #
979-1932.3131
|
Mouser Electronics | Rocker Switches Rocker Switch | 37 |
|
$4.3900 / $5.7200 | Buy Now | |
DISTI #
70459208
|
RS | Rocker Switch, DPST/ON-OFF, 16A, Non-Illum, White, I/O Legend, 6.4, 1830 Series | Marquardt Switches 1932.3131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$4.3100 / $6.0700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $7.7500 | Buy Now |