-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0586
|
Newark | Metric Versakrimp Ring Aa1-332-M3 Rohs Compliant: Yes |Molex 19323-0002 (Alternate Part Number: 887191289168 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4056 |
|
$0.2550 / $0.4670 | Buy Now |
DISTI #
538-19323-0002
|
Mouser Electronics | Terminals METRIC VERSAKRIMP RING AA1-332-M3 RoHS: Compliant | 16137 |
|
$0.1720 / $0.4700 | Buy Now |
|
Bisco Industries | 250 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Terminal 14.72mm 6.45mm Tin VersaKrimp™ Bag RoHS: Compliant |
141 Partner Stock |
|
$0.1336 / $0.2110 | Buy Now |
DISTI #
77315670
|
Verical | Ring Terminal 18-21AWG Copper 14.72mm Tin VersaKrimp™ Bag RoHS: Compliant Min Qty: 600 Package Multiple: 1 | Americas - 4365 |
|
$0.1661 / $0.1717 | Buy Now |
DISTI #
77779966
|
Verical | Ring Terminal 18-21AWG Copper 14.72mm Tin VersaKrimp™ Bag RoHS: Compliant Min Qty: 343 Package Multiple: 1 | Americas - 1000 |
|
$0.1722 / $0.2044 | Buy Now |
DISTI #
19323-0002
|
TTI | Terminals METRIC VERSAKRIMP RING AA1-332-M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 5720 In Stock |
|
$0.1580 / $0.2160 | Buy Now |
|
Master Electronics | Ring Terminal 14.72mm 6.45mm Tin VersaKrimp™ Bag RoHS: Compliant |
141 Partner Stock |
|
$0.1336 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19323-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19323-0002
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |