Part Details for 193230013 by Molex
Overview of 193230013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193230013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-19323-0013
|
TME | Tip: ring, M5, 2.5÷6mm2, non-insulated, tinned, copper, bulk Min Qty: 10 | 10190 |
|
$0.1860 / $0.3060 | Buy Now |
DISTI #
193230013
|
Avnet Abacus | Ring Tongue Terminal 10-14AWG F 20.26mm Tin Bag (Alt: 193230013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
193230013
|
Avnet Abacus | Ring Tongue Terminal 10-14AWG F 20.26mm Tin Bag (Alt: 193230013) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |