-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0514
|
Newark | Terminal, Ring Tongue, #6, Blu Rohs Compliant: Yes |Molex 19324-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 434 |
|
$0.3240 / $0.5730 | Buy Now |
DISTI #
0193240007
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 19.98mm Tin Bag - Bulk (Alt: 0193240007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2045 / $0.2955 | Buy Now |
DISTI #
01AH0514
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 19.98mm Tin Bag - Bulk (Alt: 01AH0514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 434 Partner Stock |
|
$0.3280 / $0.5730 | Buy Now |
DISTI #
538-19324-0007
|
Mouser Electronics | Terminals METRIC AVIKRIMP RING BB2,5-823-M3,5 RoHS: Compliant | 2760 |
|
$0.2200 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 19.97mm 6.35mm Tin Avikrimp™ Bag RoHS: Compliant |
60 Partner Stock |
|
$0.1408 / $0.2659 | Buy Now |
DISTI #
77779858
|
Verical | Ring Terminal 14-18AWG Copper Alloy 19.97mm Tin Avikrimp™ Bag Min Qty: 244 Package Multiple: 1 | Americas - 370 |
|
$0.3203 / $0.3306 | Buy Now |
DISTI #
19324-0007
|
TTI | Terminals METRIC AVIKRIMP RING BB2,5-823-M3,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 4000 In Stock |
|
$0.2260 / $0.4580 | Buy Now |
DISTI #
0193240007
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 19.98mm Tin Bag - Bulk (Alt: 0193240007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2045 / $0.2955 | Buy Now |
DISTI #
01AH0514
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 19.98mm Tin Bag - Bulk (Alt: 01AH0514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 434 Partner Stock |
|
$0.3280 / $0.5730 | Buy Now |
DISTI #
0193240007
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 19.98mm Tin Bag - Bulk (Alt: 0193240007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2045 / $0.2955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19324-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
19324-0007
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 |