Part Details for 193240003 by Molex
Overview of 193240003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193240003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
193240003
|
Avnet Abacus | Ring Tongue Terminal 17-20AWG F 20.53mm Tin Bag (Alt: 193240003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
193240003
|
Avnet Abacus | Ring Tongue Terminal 17-20AWG F 20.53mm Tin Bag (Alt: 193240003) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503063904
|
Chip1Stop | Ring Terminal 20.52mm 6.45mm Tin Avikrimp? Bag RoHS: Compliant | 2850 |
|
$0.1640 / $0.1670 | Buy Now |
DISTI #
C1S516503115766
|
Chip1Stop | Ring Terminal 20.52mm 6.45mm Tin Avikrimp? Bag RoHS: Compliant | 2079 |
|
$0.1670 | Buy Now |