Part Details for 193240004 by Molex
Overview of 193240004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 193240004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2404 / $0.6010 | Buy Now | |
DISTI #
MX-19324-0004
|
TME | Tip: ring, M4, 0.5÷1mm2, insulated, tinned, copper, -55÷105°C, bulk Min Qty: 5 | 7280 |
|
$0.1810 / $0.2980 | Buy Now |
DISTI #
193240004
|
Avnet Abacus | Ring Tongue Terminal 17-20AWG F 22.06mm Tin Bag (Alt: 193240004) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
193240004
|
Avnet Abacus | Ring Tongue Terminal 17-20AWG F 22.06mm Tin Bag (Alt: 193240004) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 193240004
193240004 CAD Models
193240004 Part Data Attributes
|
193240004
Molex
Buy Now
Datasheet
|
Compare Parts:
193240004
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |