-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77765459
|
Verical | Ring Terminal 10-14AWG Copper Alloy 27.76mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 767 |
|
$0.3061 / $0.3156 | Buy Now |
DISTI #
77823654
|
Verical | Ring Terminal 10-14AWG Copper Alloy 27.76mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 255 |
|
$0.5891 / $0.7516 | Buy Now |
DISTI #
MX-19324-0013
|
TME | Tip: ring, M5, 2.5÷6mm2, insulated, tinned, copper, -55÷105°C, bulk Min Qty: 5 | 255 |
|
$0.2760 / $0.5600 | Buy Now |
DISTI #
193240013
|
Avnet Abacus | Ring Tongue Terminal 10-14AWG F 27.77mm Tin Bag (Alt: 193240013) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
193240013
|
Avnet Abacus | Ring Tongue Terminal 10-14AWG F 27.77mm Tin Bag (Alt: 193240013) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193240013
Molex
Buy Now
Datasheet
|
Compare Parts:
193240013
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |