Part Details for 193240014 by Molex
Overview of 193240014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 193240014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-19324-0014
|
TME | Tip: ring, M6, 2.5÷6mm2, insulated, tinned, copper, -55÷105°C, bulk Min Qty: 5 | 673 |
|
$0.2980 / $0.4280 | Buy Now |
DISTI #
193240014
|
Avnet Abacus | Ring Tongue Terminal 10-14AWG F 32.03mm Tin Bag (Alt: 193240014) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
193240014
|
Avnet Abacus | Ring Tongue Terminal 10-14AWG F 32.03mm Tin Bag (Alt: 193240014) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |