Part Details for 1932423 (ALTERNATE: RZ-PTSA 1 5-3 5) by Phoenix Contact
Overview of 1932423 (ALTERNATE: RZ-PTSA 1 5-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1932423 (ALTERNATE: RZ-PTSA 1 5-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71391163
|
RS | Pitch Spacer 0mm 1 Position Combicon Compact Series | Phoenix Contact 1932423 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0670 | RFQ |