-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1932768-1) SUPER LOW PROFILE 1.95SIM WITH FLANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4450
|
Newark | Conn, Sim Socket, 6Contacts Rohs Compliant: Yes |Te Connectivity 1932768-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$1.7400 / $2.0200 | Buy Now |
DISTI #
98X0554
|
Newark | Super Low Profile 1.95Sim With Flange |Te Connectivity 1932768-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8920 | Buy Now |
DISTI #
A120437CT-ND
|
DigiKey | SUPER LOW PROFILE 1.95SIM WITH F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37640 In Stock |
|
$0.8509 / $1.5300 | Buy Now |
DISTI #
1932768-1
|
Avnet Americas | AMP1932768-1 - Tape and Reel (Alt: 1932768-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.8577 / $0.9394 | Buy Now |
DISTI #
571-1932768-1
|
Mouser Electronics | Memory Card Connectors SUPER LOW PROFILE 1.95SIM WITH FLANGE RoHS: Compliant | 0 |
|
$0.9730 | Order Now |
DISTI #
73774756
|
RS | SUPER LOW PROFILE 1.95SIM WITH FLANGE, SIM Card Connectors | TE Connectivity 1932768-1 Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3240 | RFQ |
|
Future Electronics | SUPER LOW PROFILE 1.95SIM WITH FLANGE RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9400 / $0.9800 | Buy Now |
|
Future Electronics | SUPER LOW PROFILE 1.95SIM WITH FLANGE RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9400 / $0.9800 | Buy Now |
|
Future Electronics | SUPER LOW PROFILE 1.95SIM WITH FLANGE RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
AMP1932768-1
|
Heilind Electronics | SUPER LOW PROFILE 1.95SIM WITH FLANGE | Americas - 0 in Stock |
|
$1.0011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1932768-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1932768-1
TE Connectivity
(1932768-1) SUPER LOW PROFILE 1.95SIM WITH FLANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.642 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.2A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |