There are no models available for this part yet.
Overview of 1933134-4 by CommScope Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-134ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 1933134-4 by CommScope Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87Y3130
|
Newark | Faceplate Kit 4P Flexmode |Commscope 1933134-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Connector Accessories Faceplate Kit Straight RoHS: Compliant |
41 In Stock |
|
$6.4600 / $8.7400 | Buy Now |