Part Details for 1933215 (ALTERNATE: PST 1 3/ 5-5 0) by Phoenix Contact
Overview of 1933215 (ALTERNATE: PST 1 3/ 5-5 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933215 (ALTERNATE: PST 1 3/ 5-5 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054936
|
RS | Pin Strip 5mm 16AWG 320V 12A 5 Position COMBICON PST Series | Phoenix Contact 1933215 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 / $0.5200 | RFQ |