Part Details for 1933341 by Phoenix Contact
Overview of 1933341 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1933341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1981-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$1.8362 / $2.2400 | Buy Now |
DISTI #
651-1933341
|
Mouser Electronics | Fixed Terminal Blocks 5mm 4P FIXED 1-4 LEFT TO RIGHT RoHS: Compliant | 77 |
|
$1.8300 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5mm Solder 16A Cardboard RoHS: Compliant | 0 |
|
$1.8700 / $2.4100 | Buy Now |
DISTI #
1933341
|
TTI | Fixed Terminal Blocks 5mm 4P FIXED 1-4 LEFT TO RIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7800 / $1.9900 | Buy Now |
DISTI #
000000000002648533
|
Sager | Fixed Terminal Blocks 5mm 4P FIXED 1-4 LEFT TO RIGHT Min Qty: 50 | 0 |
|
$2.3100 / $2.5900 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 5mm Solder 16A Cardboard RoHS: Compliant | 0 |
|
$1.8700 / $2.4100 | Buy Now |
Part Details for 1933341
1933341 CAD Models
1933341 Part Data Attributes
|
1933341
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1933341
Phoenix Contact
Modular Terminal Block, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 1933341
This table gives cross-reference parts and alternative options found for 1933341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1933341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1710515 | Modular Terminal Block, 10A, ROHS COMPLIANT | Phoenix Contact | 1933341 vs 1710515 |
1995046 | Modular Terminal Block, 10A, ROHS COMPLIANT | Phoenix Contact | 1933341 vs 1995046 |
1734656 | Modular Terminal Block, 10A, ROHS COMPLIANT | Phoenix Contact | 1933341 vs 1734656 |
1904383 | Modular Terminal Block, 10A, ROHS COMPLIANT | Phoenix Contact | 1933341 vs 1904383 |