Part Details for 1933460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1933460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6755
|
Newark | Bvz 7.62Hp/06/180Rsh210 Sn Bk Bx |Weidmuller 1933460000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $17.5400 | Buy Now |
DISTI #
1933460000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4040 | Buy Now |
DISTI #
1933460000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1933460000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1933460000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/06/180RSH210 SN BK BX RoHS: Compliant | 0 |
|
$10.8300 / $16.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $13.0200 | Buy Now |
DISTI #
1933460000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1933460000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
1933460000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1933460000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |