Part Details for 1933700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1933700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2019
|
Newark | Zdu 2.5N |Weidmuller 1933700000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
4381-1933700000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
520 In Stock |
|
$0.3838 / $2.1500 | Buy Now |
DISTI #
1933700000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 10A - Bulk (Alt: 1933700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.7991 / $0.9205 | Buy Now |
DISTI #
470-1933700000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5N RoHS: Compliant | 155 |
|
$0.7820 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 10A RoHS: Compliant | 40 Factory Stock |
|
$0.8500 / $1.3850 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 24A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 40 |
|
$0.4923 / $0.8205 | Buy Now |
DISTI #
1933700000
|
Avnet Abacus | Conn Feed-Thru 2 POS ST 10A (Alt: 1933700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 10A RoHS: Compliant | 40 Factory Stock |
|
$0.8500 / $1.3850 | Buy Now |