-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2013
|
Newark | 16B Han Hve (High Voltage) Hood Cable To Cable, Double Lever, M32 |Harting 19340060732 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3300 / $87.5400 | Buy Now |
DISTI #
3937-19340060732-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ16B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$102.5636 / $111.7600 | Buy Now |
DISTI #
19340060732-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ16B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.7200 | Buy Now |
DISTI #
617-19340060732
|
Mouser Electronics | Heavy Duty Power Connectors CABLE TO CABLE HOOD HAN 16B 2 LVR LCKING RoHS: Compliant | 0 |
|
$83.8800 / $86.7900 | Order Now |
DISTI #
70732234
|
RS | Rect Connectr Hood, Size 16 B, Wt 183.10 g, Aluminium Die-Cast | HARTING 19340060732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0500 / $77.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$63.8800 | Buy Now |
DISTI #
HRT19340060732
|
Heilind Electronics | 16B HAN HVE HIGH VOLTAGE HOOD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19340060732
|
TME | Enclosure: for HDC connectors, Han Hv E®, size 16B, for cable Min Qty: 1 | 0 |
|
$48.8600 / $61.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19340060732
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19340060732
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |