Part Details for 1934340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1934340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1461
|
Newark | Ll3R 5.08/06/90 3.2Sn Or Bx |Weidmuller 1934340000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.6600 | Buy Now |
DISTI #
4381-1934340000-ND
|
DigiKey | LL3R 5.08/06/90 3.2 OR Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
52 In Stock |
|
$2.9565 / $5.3500 | Buy Now |
DISTI #
1934340000
|
Avnet Americas | PC Board Terminal Block Header 6 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1934340000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1934340000
|
Mouser Electronics | Pluggable Terminal Blocks LL3R 5.08/06/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.0400 / $5.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $4.0200 | Buy Now |