Part Details for 1934480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1934480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0941
|
Newark | Ll 5.08/03/90 4.5Sn Or Bx |Weidmuller 1934480000 Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8300 | Buy Now |
DISTI #
4381-1934480000-ND
|
DigiKey | TERM BLOCK Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
1284 In Stock |
|
$0.3434 / $1.7147 | Buy Now |
DISTI #
1934480000
|
Avnet Americas | LL 5.08/03/90 4.5SN OR BX (Alt: 1934480000) Min Qty: 114 Package Multiple: 114 | 0 |
|
RFQ | |
DISTI #
470-1934480000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/03/90 4.5SN OR BX | 0 |
|
$1.0900 / $2.7800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant | 228 Factory Stock |
|
$1.1100 / $1.4400 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant | 228 Factory Stock |
|
$1.1100 / $1.4400 | Buy Now |