-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934625-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 7.5MM PCB Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9550 | Buy Now |
DISTI #
651-1934625
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA 4-7,5- 6 RoHS: Compliant | 12 |
|
$7.5300 / $9.8200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.5 mm - number of positions: 6 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$7.0800 / $9.6300 | Buy Now |
DISTI #
000000000005577521
|
Sager | Fixed Terminal Blocks ZFKDSA 4-7,5- 6 Min Qty: 50 | 0 |
|
$8.7600 / $9.4300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1100 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.5 mm - number of positions: 6 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$7.0800 / $9.6300 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks ZFKDSA 4-7,5- 6 | 12 |
|
$57.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934625
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1934625
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |