There are no models available for this part yet.
Overview of 19348-010-250 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19348-010-250 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Portable Cordage 3Conductors 18AWG 8.33mm Bare Copper Black 300VAC RoHS: Compliant |
500 In Stock |
|
$3.4000 / $3.6700 | Buy Now | ||
Master Electronics | Portable Cordage 3Conductors 18AWG 8.33mm Bare Copper Black 300VAC RoHS: Compliant |
500 In Stock |
|
$3.4000 / $3.6700 | Buy Now |