There are no models available for this part yet.
Overview of 1935.3218 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1935ES5#TRMPBF | Analog Devices | 1.2MHz Boost DC/DC Conv in SOT | |
LT1935ES5#TRPBF | Analog Devices | 1.2MHz Boost DC/DC Conv in SOT | |
DC1935A-B | Analog Devices | LT4363-2 Demo Board: High Volt |
Price & Stock for 1935.3218 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5214
|
Newark | Rocker Sw, Dpst-No, 20A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1935.3218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$13.4800 / $14.6200 | Buy Now | |
DISTI #
979-1935.3218
|
Mouser Electronics | Rocker Switches Rocker Switch | 0 |
|
$7.4300 / $9.2200 | Order Now | |
DISTI #
70459232
|
RS | Illuminated Rocker Switch, DPNO, 10A, 12VDC, 250V, Green, QC, 6.4, 1830 Series | Marquardt Switches 1935.3218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$6.9200 / $9.7400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $12.2100 | Buy Now |