Part Details for 19350133 by CML Innovative Technologies
Overview of 19350133 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 19350133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0453
|
Newark | Panel Mount Indicator, Led, 14Mm, Yellow, 130V, Led Color:Yellow, Operating Voltage:130Vac, Mounting Hole Dia:14Mm, Forward Current If:6Ma, Luminous Intensity:27Mcd, Ip/Nema Rating:Ip40, Product Range:-, Bulb Size:10Mm Rohs Compliant: Yes |Cml Innovative Technologies 19350133 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
70011636
|
RS | Panel Mount Indicator 14mm round lens 130VAC yellow | CML Innovative Technologies 19350133 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8500 / $7.8000 | RFQ |
Part Details for 19350133
19350133 CAD Models
19350133 Part Data Attributes
|
19350133
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19350133
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |