Part Details for 19353 010250 by Belden Inc
Overview of 19353 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19353 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F3078
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:Black Rohs Compliant: Yes |Belden 19353 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 34 |
|
$1,321.9100 / $1,424.2000 | Buy Now |
DISTI #
BEL6188-250-ND
|
DigiKey | CABLE 3COND 16AWG BLACK Min Qty: 250 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.6412 | Buy Now |
DISTI #
566-19353-250-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 6 |
|
$1,271.3600 | Buy Now |
DISTI #
70004173
|
RS | Multiconductor Cable, 3C, 16AWG, 65x34, BC, PVC ins, Black PVC jkt, UL, CSA, SJT | Belden 19353 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,271.3600 | Buy Now |