Part Details for 1935857 (ALTERNATE: PT 2 5/10-5 0-H) by Phoenix Contact
Overview of 1935857 (ALTERNATE: PT 2 5/10-5 0-H) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1935857 (ALTERNATE: PT 2 5/10-5 0-H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055157
|
RS | PCB Terminal Screw 5mm 12AWG 400V 32A 10 Position COMBICON PT Series | Phoenix Contact 1935857 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $3.1000 | RFQ |