There are no models available for this part yet.
Overview of 1936 8MHP 50 by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1936IMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#PBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg |
Price & Stock for 1936 8MHP 50 by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1936-8MHP-50
|
TME | Timing belt, 8MHP, W: 50mm, Lw: 1936mm, metric, OMEGA HP Min Qty: 1 | 0 |
|
$126.6700 / $144.7700 | RFQ |