-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8014
|
Newark | 48B Hood Side Entry, Single Lever, High Construction, M32 (Iecex Intrinsically Safe - Iec En 60079) |Harting 19360480547 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5100 / $125.1400 | Buy Now |
DISTI #
3937-19360480547-ND
|
DigiKey | HAN 48B EX-HSE-M32-REEL-HC Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$131.8909 / $188.3500 | Buy Now |
DISTI #
19360480547-ND
|
DigiKey | HAN 48B EX-HSE-M32-REEL-HC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.3904 | Buy Now |
DISTI #
617-19360480547
|
Mouser Electronics | Headers & Wire Housings 48B Hood Side Entry, Single Lever, High Construction, M32 (IECEx Intrinsically Safe - IEC EN 60079) RoHS: Compliant | 0 |
|
$109.3400 | Order Now |
DISTI #
73270163
|
RS | 48B Hood Side Entry, Single Lever, High Construction, M32 | HARTING 19360480547 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$143.2700 / $192.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$107.6300 | Buy Now |
DISTI #
HRT19360480547
|
Heilind Electronics | 48B HOOD SIDE ENTRY, SINGLE LE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77787695
|
Verical | Hood 90° 48B Shell Size Powder Zinc Die Cast Single Lock Han® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$129.9620 / $165.5220 | Buy Now |
DISTI #
19360480547
|
TME | Enclosure: for HDC connectors, Han® Ex, size 48B (2 x 24B), M32 Min Qty: 1 | 1 |
|
$93.4300 / $118.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19360480547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19360480547
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |