Part Details for 1936296 by Phoenix Contact
Overview of 1936296 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1936296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1936296-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM BLK Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9070 | Buy Now |
DISTI #
651-1936296
|
Mouser Electronics | Pluggable Terminal Blocks FKC 2,5/3-ST-5,08 BK RoHS: Compliant | 0 |
|
$2.7300 / $3.1700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Spring Clamp ST Cable Mount 12A Cardboard RoHS: Compliant | 0 |
|
$2.6400 / $3.2400 | Buy Now |
DISTI #
000000000005653279
|
Sager | Pluggable Terminal Blocks FKC 2,5/3-ST-5,08 BK Min Qty: 50 | 0 |
|
$3.3600 / $3.7600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Spring Clamp ST Cable Mount 12A Cardboard RoHS: Compliant | 0 |
|
$2.6400 / $3.2400 | Buy Now |
Part Details for 1936296
1936296 CAD Models
1936296 Part Data Attributes
|
1936296
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1936296
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1936296
This table gives cross-reference parts and alternative options found for 1936296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1936296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1909896 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1909896 |
1873964 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1873964 |
1902314 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1902314 |
1769023 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1769023 |
FKC2,5/3-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1936296 vs FKC2,5/3-ST-5,08BK |
1975273 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1975273 |
1873812 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1873812 |
1909414 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1909414 |
1909728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1909728 |
1910047 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1936296 vs 1910047 |