-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7093
|
Newark | Hood, Top Entry, M20, 10B, 1 Lever, Product Range:Han Ex Series, Cable Exit Angle:180°, Connector Body Material:Zinc Body, For Use With:Harting Han Ex Series Heavy Duty Connectors, Locking Type:1 Lever, Rectangular Shell Size:10B Rohs Compliant: Yes |Harting 19365101420 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9300 / $50.4400 | Buy Now |
DISTI #
1195-7278-ND
|
DigiKey | 10B EX HOOD TOP ENTRY, DOUBLE LE Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6160 | Buy Now |
DISTI #
617-19365101420
|
Mouser Electronics | Heavy Duty Power Connectors 10B EX Hood Top DBL Low Construction M20 RoHS: Compliant | 0 |
|
$41.2400 / $51.0300 | Order Now |
DISTI #
71220439
|
RS | EX Hood Top Entry Low Construction M20 10B | HARTING 19365101420 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4200 / $50.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$38.9900 | Buy Now |
DISTI #
HRT19365101420
|
Heilind Electronics | 10B EX HOOD TOP ENTRY DOUBLE LEVER, LOW CNSTR, M20 | Americas - 7 in Stock |
|
$44.4375 / $48.4194 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$56.1456 / $62.3840 | Buy Now | |
DISTI #
HRT19365101420
|
Interstate Connecting Components | 10B EX HOOD TOP ENTRY DOUBLE LEVER, LOW CNSTR, M20 | 2 |
|
$44.4375 / $48.4194 | Buy Now |
DISTI #
2910837
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.4422 / $61.7423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19365101420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19365101420
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |