-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_21727377
|
Arrow Electronics | Hood 90° Zinc Die Cast Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 10 |
|
$4.1180 / $8.4750 | Buy Now |
DISTI #
1195-7281-ND
|
DigiKey | 10B EX HOOD SIDE ENTRY, DOUBLE L Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$53.8500 | Buy Now |
DISTI #
29447160
|
Verical | Hood 90° Zinc Die Cast Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$8.4750 | Buy Now |
DISTI #
67AC7096
|
Newark | Hood, Side Entry, M25, 10B, 1 Lever, Product Range:Han Ex Series, Cable Exit Angle:90°, Connector Body Material:Zinc Body, For Use With:Harting Han Ex Series Heavy Duty Connectors, Locking Type:1 Lever, Rectangular Shell Size:10B Rohs Compliant: Yes |Harting 19365101521 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8500 / $52.6900 | Buy Now |
DISTI #
71220442
|
RS | EX Hood Side Entry Low Construction M25 10B | HARTING 19365101521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$42.6500 / $53.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$40.7300 | Buy Now |
DISTI #
617-19365101521
|
Mouser Electronics | Heavy Duty Power Connectors 10B EX Hood Side DBL Low Construction M2 RoHS: Compliant | 8 |
|
$43.3400 / $53.5500 | Buy Now |
DISTI #
HRT19365101521
|
Heilind Electronics | 10B EX HOOD SIDE ENTRY DOUBLE LEVER, LOW CNSTR, M25 | Americas - 0 in Stock |
|
$46.4063 / $50.5807 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$42.0000 | Buy Now |
|
Quest Components | 3 |
|
$45.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19365101521
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19365101521
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |