-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7100
|
Newark | Hood, Side Entry, M32, 16B, 1 Lever, Product Range:Han Ex Series, Cable Exit Angle:90°, Connector Body Material:Zinc Body, For Use With:Harting Han Ex Series Heavy Duty Connectors, Locking Type:1 Lever, Rectangular Shell Size:16B Rohs Compliant: Yes |Harting 19365161522 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4100 / $56.8700 | Buy Now |
DISTI #
1195-7285-ND
|
DigiKey | 16B EX HOOD SIDE ENTRY, DOUBLE L Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$43.6300 | Buy Now |
DISTI #
617-19365161522
|
Mouser Electronics | Heavy Duty Power Connectors 16B EX Hood Side DBL Low Construction M3 RoHS: Compliant | 3 |
|
$48.2200 / $52.3700 | Buy Now |
DISTI #
V99:2348_21727381
|
Arrow Electronics | Hood 90° Zinc Die Cast RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 | Americas - 10 |
|
$1.1610 / $4.5885 | Buy Now |
DISTI #
71220446
|
RS | EX Hood Side Entry Low Construction M32 16B | HARTING 19365161522 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$48.1800 / $52.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$43.9700 | Buy Now |
DISTI #
HRT19365161522
|
Heilind Electronics | 16B EX HOOD SIDE ENTRY DOUBLE LEVER, LOW CNSTR, M32 | Americas - 7 in Stock |
|
$50.0938 / $54.5968 | Buy Now |
DISTI #
27578094
|
Verical | Hood 90° Zinc Die Cast RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1823 | Americas - 10 |
|
$1.1610 | Buy Now |
DISTI #
HRT19365161522
|
Interstate Connecting Components | 16B EX HOOD SIDE ENTRY DOUBLE LEVER, LOW CNSTR, M32 | 2 |
|
$50.0938 / $54.5968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19365161522
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19365161522
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |