Part Details for 1936570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1936570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1936570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2041
|
Newark | Wgk 4/Z Gy Bx |Weidmuller 1936570000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $6.5000 | Buy Now |
DISTI #
4381-1936570000-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
19 In Stock |
|
$1.6400 / $6.7100 | Buy Now |
DISTI #
1936570000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Panel Mount 30A - Bulk (Alt: 1936570000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.0886 / $3.5580 | Buy Now |
DISTI #
470-1936570000
|
Mouser Electronics | Terminal Block Tools & Accessories WGK 4/Z GY BX RoHS: Compliant | 0 |
|
$3.6100 / $6.2300 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 30A Box RoHS: Compliant |
26 In Stock |
|
$3.1000 / $4.0900 | Buy Now |
DISTI #
51683735
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 30A Box RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 1439 | Americas - 26 |
|
$4.2120 / $4.8360 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.6240 / $3.9360 | Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 30A Box RoHS: Compliant |
26 In Stock |
|
$3.1000 / $4.0900 | Buy Now |