-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ3A M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1883
|
Newark | Han M Base Screw Pg 13.5 Rohs Compliant: Na |Harting 19370031150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3700 / $60.3500 | Buy Now |
DISTI #
1195-8093-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5617 / $86.5800 | Buy Now |
DISTI #
3937-19370031150-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$74.9818 / $81.6400 | Buy Now |
DISTI #
617-19370031150
|
Mouser Electronics | Heavy Duty Power Connectors SCRW MOUNTING HSG HAN 3A 1 LVR LCKING RoHS: Compliant | 0 |
|
$48.5500 / $55.9000 | Order Now |
DISTI #
70736145
|
RS | Rect Connectr Hood, Size 0.125, Wt 57.67 g, Zinc Die-Cast | HARTING 19370031150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 6 |
|
$46.3100 / $60.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$46.6500 | Buy Now |
DISTI #
HRT19370031150
|
Heilind Electronics | 3A MARINE HOUSING WITH SCREW M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19370031150
|
TME | Enclosure: for HDC connectors, Han® M, size 3A, zinc alloy Min Qty: 1 | 0 |
|
$30.7600 / $38.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370031150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370031150
HARTING Technology Group
CONN HOOD TOP ENTRY SZ3A M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |