-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6846
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Product Range:Han M Series, Connector Mounting:Panel Mount, Rectangular Shell Size:3A, For Use With:Harting Han M Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19370031165 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5000 / $65.8400 | Buy Now |
DISTI #
1195-8263-ND
|
DigiKey | HAN 3M-BASE ANGLED-M25 Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2810 | Buy Now |
DISTI #
617-19370031165
|
Mouser Electronics | Heavy Duty Power Connectors Han 3M-Base angled-M25 RoHS: Compliant | 0 |
|
$64.5900 / $80.1500 | Order Now |
DISTI #
71324624
|
RS | Marine 3A Housing Angled with Screw Mounting, M25 | HARTING 19370031165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$108.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$60.6400 | Buy Now |
DISTI #
HRT19370031165
|
Heilind Electronics | HAN 3M RA HSG,M25,SCRW MTD SNGL LKG LEVER | Americas - 0 in Stock |
|
$69.0469 / $75.3065 | Buy Now |
DISTI #
19370031165
|
TTI | Heavy Duty Power Connectors Han 3M-Base angled-M25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$101.7500 | Buy Now |
DISTI #
2850116
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.1525 / $58.1682 | Buy Now |
DISTI #
2850116
|
Farnell | HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$55.0096 / $63.5264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370031165
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370031165
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |