-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Han M Hood Top Entry 2 Pegs M20 RoHS Compliant: NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1885
|
Newark | Top Entry Hood, Size 3A, Metal, Product Range:Han M Series, Cable Exit Angle:180°, Connector Body Material:Zinc Body, For Use With:Han 3A Inserts & Bases, Locking Type:1 Lever, Rectangular Shell Size:3A, Connector Shell Size:3A Rohs Compliant: Yes |Harting 19370031440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.2100 | Buy Now |
DISTI #
1195-3148-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2125 / $33.9600 | Buy Now |
DISTI #
617-19370031440
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LVR LCKING RoHS: Compliant | 219 |
|
$27.9000 / $36.4000 | Buy Now |
DISTI #
70244962
|
RS | HAN M 1937 Series Top Entry Connector Hood | HARTING 19370031440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$28.0300 / $36.4000 | Buy Now |
|
Future Electronics | HAN M HOOD TOP 2 PEGS M20 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$27.0000 / $27.6600 | Buy Now |
DISTI #
HRT19370031440
|
Heilind Electronics | HAN M HOOD TOP ENTRY 2 PEGS M 20 | Americas - 7 in Stock |
|
$28.9219 / $33.6167 | Buy Now |
DISTI #
19370031440
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$28.5600 / $35.9500 | Buy Now |
DISTI #
19370031440
|
TME | Enclosure: for HDC connectors, Han® M, size 3A, zinc alloy Min Qty: 1 | 5 |
|
$16.5900 / $21.0300 | Buy Now |
DISTI #
HRT19370031440
|
Interstate Connecting Components | HAN M HOOD TOP ENTRY 2 PEGS M 20 | 2 |
|
$28.9219 / $33.6167 | Buy Now |
DISTI #
2842722
|
element14 Asia-Pacific | HOOD, TOP ENTRY, M20, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.2843 / $39.2486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370031440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370031440
HARTING Technology Group
Han M Hood Top Entry 2 Pegs M20 RoHS Compliant: NA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |