-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ10B M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1895
|
Newark | Han M Hood Top Entry Lc 4 Pegs M20 Rohs Compliant: Na |Harting 19370101420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5600 / $70.4000 | Buy Now |
DISTI #
19370101420-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
94 In Stock |
|
$49.4375 / $61.1800 | Buy Now |
DISTI #
617-19370101420
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant | 0 |
|
$54.7200 / $67.8900 | Order Now |
DISTI #
70732257
|
RS | Rect Connectr Hood, Size 10 B, Wt 137.70 g, Aluminium Die-Cast | HARTING 19370101420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0100 / $91.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3700 | Buy Now |
DISTI #
HRT19370101420
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
19370101420
|
TME | Enclosure: for HDC connectors, Han® M, size 10B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$32.3800 / $41.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370101420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370101420
HARTING Technology Group
CONN HOOD TOP ENTRY SZ10B M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |