-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1903
|
Newark | Han M Hood Side Entry Pg 29 Cenrtal Leve Rohs Compliant: Na |Harting 19370160587 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.3900 / $174.7500 | Buy Now |
DISTI #
19370160587-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$139.2446 / $163.2500 | Buy Now |
DISTI #
617-19370160587
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B CENTRAL LCK RoHS: Compliant | 2 |
|
$139.2400 / $156.9200 | Buy Now |
DISTI #
70732273
|
RS | Rect Connectr Hood, Size 16 B, Wt 385.80 g, Aluminium Die-Cast | HARTING 19370160587 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$227.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$127.5000 | Buy Now |
DISTI #
HRT19370160587
|
Heilind Electronics | Americas - 0 in Stock |
|
$145.6000 / $196.3400 | Buy Now | |
DISTI #
19370160587
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16B CENTRAL LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$128.1500 / $141.5500 | Buy Now |
DISTI #
19370160587
|
TME | Enclosure: for HDC connectors, Han® M, size 16B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$80.6600 / $102.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370160587
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370160587
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |