-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1910
|
Newark | Han 24M-Gg-M32 Rohs Compliant: Na |Harting 19370240427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5200 / $103.9600 | Buy Now |
DISTI #
1195-6899-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M32 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$75.2940 / $93.4300 | Buy Now |
DISTI #
617-19370240427
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LEVER LCK RoHS: Compliant | 3 |
|
$73.0000 / $90.3400 | Buy Now |
DISTI #
70605990
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 24B 2 LEVER LCK | HARTING 19370240427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$75.8500 | Buy Now |
DISTI #
HRT19370240427
|
Heilind Electronics | T�llengeh�use mit Bolzen Gr.24 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19370240427
|
TME | Enclosure: for HDC connectors, Han® M, size 24B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$48.2600 / $61.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370240427
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370240427
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |