-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1937650-4) RTX3-1AT-B009
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6204
|
Newark | General Purpose Relays Rtx3-1At-B009 |Amp Te Connectivity 1937650-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 844 |
|
$13.4300 / $19.9900 | Buy Now |
DISTI #
1937650-4
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 9VDC 120Ohm Through Hole - Bulk (Alt: 1937650-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$10.4548 / $12.5812 | Buy Now |
DISTI #
655-1937650-4
|
Mouser Electronics | General Purpose Relays RTX3-1AT-B009 RoHS: Compliant | 0 |
|
$12.9700 | Order Now |
DISTI #
72143310
|
RS | Relay, RTX3-1AT-B009 | TE Connectivity 1937650-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$11.0800 | Buy Now |
DISTI #
AMP1937650-4
|
Heilind Electronics | RTX3-1AT-B009 | Americas - 0 in Stock |
|
$12.4270 / $13.1080 | Buy Now |
|
Onlinecomponents.com | RTX3-1AT-B009 RoHS: Compliant |
844 Partner Stock |
|
$10.3700 / $15.9100 | Buy Now |
DISTI #
24567703
|
Verical | Power Relay 9VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 844 |
|
$11.7400 / $12.6800 | Buy Now |
DISTI #
1937650-4
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 9VDC 120Ohm Through Hole - Bulk (Alt: 1937650-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$10.4548 / $12.5812 | Buy Now |
DISTI #
RTX3-1AT-B009
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 9VDC, 16A/250VAC, PCB, 120Ω Min Qty: 500 | 0 |
|
$5.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1937650-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1937650-4
TE Connectivity
(1937650-4) RTX3-1AT-B009
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Power | 665 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |