Part Details for 1938208-1 by TE Connectivity
Overview of 1938208-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1938208-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0543
|
Newark | Foca Mtp-Mtp Qsfp Mm50 |Amp Te Connectivity 1938208-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$161.9900 / $185.2400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly OFNP 1m MPO to MPO PL-PL RoHS: Compliant |
66 Partner Stock |
|
$70.6900 / $105.7700 | Buy Now |
DISTI #
TE Connectivity 1938208-1
|
PEI Genesis | Cable Assembly | 66 |
|
Buy Now | |
|
Master Electronics | Cable Assembly OFNP 1m MPO to MPO PL-PL RoHS: Compliant |
66 Partner Stock |
|
$70.6900 / $105.7700 | Buy Now |
Part Details for 1938208-1
1938208-1 CAD Models
1938208-1 Part Data Attributes
|
1938208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1938208-1
TE Connectivity
CABLE ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | MPO | |
Connector Side2 | MPO | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |