Part Details for 193889-E by TE Connectivity
Overview of 193889-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 193889-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7835
|
Newark | Cable Assy, 68P Idc R/A Rcpt-Rcpt, 200Mm Rohs Compliant: Yes |Erni Te Connectivity 193889-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2500 / $49.3400 | Buy Now |
DISTI #
2684-193889-E-ND
|
DigiKey | 68-PIN, FEMALE ANGLED, 200 MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
17 In Stock |
|
$33.1380 / $44.7500 | Buy Now |
DISTI #
193889-E
|
Avnet Americas | Cable Assembly Flat Ribbon 0.2m 30AWG 68POS RA IDC Connector to 68POS RA IDC Connector Receptacle-Receptacle - Bulk (Alt: 193889-E) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$26.6311 | Buy Now |
DISTI #
305-193889
|
Mouser Electronics | Ribbon Cables / IDC Cables IDCCS SMC 1,27 68 * AU AUI 200 PVC RoHS: Compliant | 0 |
|
$27.8000 / $44.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$28.1800 | Buy Now |
|
Onlinecomponents.com | IDCCS SMC 1,27 68 * AU AUI 200 PVC RoHS: Compliant | 0 |
|
$13.1300 / $41.2900 | Buy Now |
DISTI #
193889-E
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.2m 30AWG 68POS RA IDC Connector to 68POS RA IDC Connector Receptacle-Receptacle (Alt: 193889-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IDCCS SMC 1,27 68 * AU AUI 200 PVC RoHS: Compliant | 0 |
|
$13.1300 / $41.2900 | Buy Now |
Part Details for 193889-E
193889-E CAD Models
193889-E Part Data Attributes
|
193889-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193889-E
TE Connectivity
Cable Assembly, 30AWG, Power Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Number of Conductors | 68 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLAT CABLE |