-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2593
|
Newark | Hood, Top Entry, 6B, Screw, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminium Body, Locking Type:Screw, Rectangular Shell Size:6B, For Use With:Harting Han Hp Series Heavy Duty Connectors, Product Range:Hanrohs Compliant: Yes |Harting 19390060406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4300 / $76.3800 | Buy Now |
DISTI #
73AC6592
|
Newark | Hood, Top Entry, 6B, Screw, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:6B, For Use With:Harting Han Hp Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19390060406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.9300 / $144.3100 | Buy Now |
DISTI #
3937-19390060406-ND
|
DigiKey | 6 HP SCREW DOWN HOOD, TOP ENTRY, Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$169.1273 / $184.2500 | Buy Now |
DISTI #
1195-8316-ND
|
DigiKey | 6 HP SCREW DOWN HOOD, TOP ENTRY, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.8300 | Buy Now |
DISTI #
617-19390060406
|
Mouser Electronics | Heavy Duty Power Connectors 6 HP Screw Down Hood Top EntryM25 RoHS: Compliant | 0 |
|
$137.6900 / $141.8700 | Order Now |
DISTI #
71754164
|
RS | Screw Down Hood, 6 Hp, Top Entry, M25, Han | HARTING 19390060406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$139.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$105.2900 | Buy Now |
DISTI #
HRT19390060406
|
Heilind Electronics | 6 HP SCREW DOWN HOOD TOP ENTRY, M25 | Americas - 0 in Stock |
|
$120.2308 / $162.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19390060406
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19390060406
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |